Reference Only
NCF660S24K
New Product
Power Supplies - Chassis Mount 24V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.
Datasheet
NCF660S24K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 660 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 27.2 A | |
| Case Style | U-Bracket | |
| Isolation Voltage | 4.5 kVAC | |
| Efficiency | 90 % | |
| Length | 178 mm | |
| Width | 101.6 mm | |
| Height | 40.6 mm | |
| Standard | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | |
| Series | NCF660 | |
| Commercial/Medical | Medical | |
| Compliance | cUL/IEC/EN/UL 60601-1 | |
| Dimensions | 178 mm x 101.6 mm x 40.6 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Power - Forced Air | 660 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 476,55 € | 22.874,40 € |
Need more?
Sign in to add notes