Reference Only
NGB250S48K
Power Supplies - Chassis Mount Med 250W 48V
Datasheet
NGB250S48K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 250 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 5.2 A | |
| Case Style | U-Bracket | |
| Isolation Voltage | 4.5 kVAC | |
| Efficiency | 90 % | |
| Industry | Industrial | |
| Length | 103.15 mm | |
| Width | 54.1 mm | |
| Height | 38.1 mm | |
| Standard | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | |
| Series | NGB250 | |
| Commercial/Medical | Medical | |
| Compliance | IEC/EN/UL 60601-1; 62368-1 | |
| Dimensions | 103.15 mm x 54.1 mm x 38.1 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | AC to DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Diboron trioxide (1303-86-2);1,3,5-Triazine-2,4,6-triamine (1 |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,79 € | 9.583,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes