Reference Only
NGB660S48K
Power Supplies - Chassis Mount 660W 48V
Datasheet
NGB660S48K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 660 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 13.6 A | |
| Case Style | U-Bracket | |
| Isolation Voltage | 4.5 kVAC | |
| Efficiency | 90 % | |
| Industry | Industrial | |
| Length | 152.4 mm | |
| Width | 101.6 mm | |
| Height | 39.4 mm | |
| Standard | CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1 | |
| Series | NGB250 | |
| Commercial/Medical | Medical | |
| Compliance | CSA/IEC/UL 60601-1; IEC 62368-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406018 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Decabromodiphenylethane (DBDPE) (84852-53-9);Lead (7439-92-1);Lead mono |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 344,68 € | 22.059,52 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes