Reference Only
SLE12S0503B01
Wall Mount AC Adapters 12W 5Vout 2.3mm Contacts Required
Datasheet
SLE12S0503B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Wall Mount AC Adapters | |
| Region | Universal | |
| Product | Interchangeable Plugs | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 10 W | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 2 A | |
| Industry | Medical, Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Connector | 2.5 mm Barrel Plug (2.5x5.5) | |
| DC Output Cord Length | 1.5 m | |
| Series | SLE12 | |
| Compliance | EN/IEC60601-1, EN/IEC/UL60950-1, UL62368 | |
| Connector A Polarity | Center Negative | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,43 € | 2.607,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes