Reference Only
SLE24S1203B01
Wall Mount AC Adapters 24W 12Vout 2.3mm Contacts Required
Datasheet
SLE24S1203B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Wall Mount AC Adapters | |
| AC Plug included/required | Included | |
| Region | Universal | |
| Product | Interchangeable Plugs | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 24 W | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 2 A | |
| Industry | Medical, Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Connector | 2.5 mm Barrel Plug (2.5x5.5) | |
| DC Output Cord Length | 1.5 m | |
| Efficiency | 86.2 % | |
| Standard | ANSI/AAMI ES 60601-1, CAN/CSA C22.2 No. 60601-1, CAN/CSA C22.2 No. 62368-1, EN 55022, EN 55024, EN 60601-1, EN 60601-1-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 62368-1 | |
| Series | SLE24 | |
| Compliance | ES/IEC60601-1, IEC/UL62638-1 | |
| Connector A Polarity | Center Positive | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
445In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,93 € | 14,93 € | |
| 13,86 € | 69,30 € | |
| 13,72 € | 137,20 € | |
| 13,57 € | 339,25 € | |
| 13,43 € | 671,50 € | |
| 13,28 € | 1.328,00 € | |
| 13,14 € | 3.285,00 € | |
| 13,00 € | 6.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes