Reference Only
SLE60SPD96B01
Desktop AC Adapters 60W MEDICAL POWER SUPPLY
Datasheet
SLE60SPD96B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Desktop AC Adapters | |
| Input Voltage | 100 VAC to 240 VAC | |
| Output Power | 60 W | |
| Output Current-Channel 1 | 3 A | |
| Industry | Medical, Industrial | |
| Series | SLE60 | |
| Standard | ANSI/AAMI ES 60601-1, CAN/CSA C22.2 No. 60601-1, CAN/CSA C22.2 No. 62368-1, EN 55024, EN 55032, EN 60601-1, EN 60601-1-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 62368-1 | |
| Height | 2.50 in | |
| Length | 3.82 in | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 1.32 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,53 € | 7.632,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes