Reference Only
SLE60SPD96N01
Desktop AC Adapters The factory is currently not accepting orders for this product.
Datasheet
SLE60SPD96N01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Output Voltage-Channel 1 | 5 VDC, 9 VDC, 15 VDC, 20 VDC | |
| Output Current-Channel 1 | 3 A | |
| Industry | Medical, Industrial | |
| Connector Type | USB Connector | |
| DC Output Connector | USB Type C | |
| Efficiency | Level VI | |
| Series | SLE60 | |
| Standard | ANSI/AAMI ES 60601-1, CAN/CSA C22.2 No. 60601-1, CAN/CSA C22.2 No. 62368-1, EN 55024, EN 55032, EN 60601-1, EN 60601-1-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 62368-1 | |
| Approvals | CSA/EN/IEC/UL62368-1, CSA/EN/IEC/UL60601-1 | |
| Height | 28 mm | |
| Length | 88 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 51.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407007 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,53 € | 7.632,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes