
CC09R01GF
Headers & Wire Housings 1MM MICRO MATE CRIMP CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
25.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25.000 / Multiples: 25.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,049 € | 1.225,00 € | |
| 0,047 € | 2.350,00 € | |
| 0,046 € | 3.450,00 € | |
| 0,044 € | 6.600,00 € |
Need more?
Sign in to add notes