Reference Only
CLE10501GDV
Headers & Wire Housings 0.80MM MICRO SOCKET 2X05POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Sockets | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | CLE | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Socket | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | CLE-105-01-G-DV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
266In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 133 / Multiples: 133)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 207,48 € | |
| 1,55 € | 824,60 € | |
| 1,53 € | 1.627,92 € | |
| 1,52 € | 3.234,56 € | |
| 1,50 € | 7.581,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.