
CLE10501GDVTR
Headers & Wire Housings 0.80MM MICRO SOCKET 2X07POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Socket | |
| Number of Positions | 10 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2.7 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
10.200In Stock
1.275 expected 14-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.275 / Multiples: 1.275)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 1.797,75 € | |
| 1,37 € | 3.493,50 € | |
| 1,35 € | 6.885,00 € | |
| 1,33 € | 11.870,25 € | |
| 1,30 € | 26.520,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.