
CLP10702FDKTR
Headers & Wire Housings 1.27MM LP DUAL WIPE SKT
Datasheet
CLP-107-02-F-D-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | CLP | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
3.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.600 / Multiples: 1.600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,18 € | 1.888,00 € | |
| 1,08 € | 3.456,00 € | |
| 0,93 € | 5.952,00 € | |
| 0,92 € | 10.304,00 € | |
| 0,91 € | 20.384,00 € |
Need more?
Sign in to add notes