
CLP10802LDBEA
Headers & Wire Housings 1.27MM DUAL WIPE SKT 2X08POS
Datasheet
CLP-108-02-L-D-BE-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,44 € | 134,20 € | |
| 2,27 € | 249,70 € | |
| 2,19 € | 1.204,50 € | |
| 2,05 € | 2.142,25 € | |
| 1,93 € | 4.882,90 € |
Need more?
Sign in to add notes