
CLT10502FDAKTR
Headers & Wire Housings 2.00MM DUAL WIPE SKT 2X05POS
Datasheet
CLT-105-02-F-D-A-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | CLT | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
2.250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.125 / Multiples: 1.125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 1.282,50 € | |
| 1,01 € | 2.272,50 € | |
| 0,91 € | 5.118,75 € | |
| 0,90 € | 9.112,50 € |
Need more?
Sign in to add notes