
CLT10502LDBEAPTR
Headers & Wire Housings 2.00MM DUAL WIPE SKT 2X05POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
1.125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.125 / Multiples: 1.125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,52 € | 1.710,00 € | |
| 1,32 € | 2.970,00 € | |
| 1,21 € | 6.806,25 € | |
| 1,11 € | 11.238,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes