
CLT11002FDBEKFR
Headers & Wire Housings 2.00MM DUAL WIPE SKT 2X10POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
6.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.650 / Multiples: 1.650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,42 € | 2.343,00 € | |
| 1,19 € | 3.927,00 € | |
| 1,03 € | 6.798,00 € | |
| 0,93 € | 10.741,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.