
DW1614SD1130
Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X16POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,72 € | 5,72 € | |
| 5,67 € | 141,75 € | |
| 5,57 € | 278,50 € | |
| 5,17 € | 517,00 € | |
| 4,71 € | 2.355,00 € | |
| 4,30 € | 4.300,00 € | |
| 4,25 € | 10.625,00 € | |
| 4,21 € | 21.050,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.