Reference Only
DW5010TS600
Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X50POS
Datasheet
DW-50-10-T-S-600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 50 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 6,70 € | |
| 3,32 € | 13,28 € | |
| 3,18 € | 31,80 € | |
| 2,49 € | 249,00 € | |
| 2,12 € | 636,00 € | |
| 1,74 € | 1.740,00 € | |
| 1,45 € | 2.900,00 € | |
| 1,15 € | 11.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes