
EBTF41020SRA1
High Speed / Modular Connectors EXAMAX 2.00 MM RA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | High Speed / Modular Connectors | |
| Packaging | Tray | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,54 € | 413,50 € | |
| 15,35 € | 767,50 € | |
| 14,17 € | 1.417,00 € | |
| 13,75 € | 3.437,50 € | |
| 13,61 € | 6.805,00 € | |
| 13,48 € | 13.480,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.