Reference Only
ECF-10
Headers & Wire Housings .05 EJECTOR HEADER CAP
Datasheet
ECF-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Series | ECF | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 5,72 € | |
| 0,74 € | 740,00 € | |
| 0,708 € | 1.416,00 € | |
| 0,701 € | 3.505,00 € | |
| 0,694 € | 6.940,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes