
ECF17
Headers & Wire Housings 1.27MM IDC HEADER CAP 17POS
Datasheet
ECF-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 5,80 € | |
| 1,12 € | 56,00 € | |
| 0,88 € | 88,00 € | |
| 0,77 € | 385,00 € | |
| 0,683 € | 683,00 € | |
| 0,675 € | 1.350,00 € | |
| 0,667 € | 3.335,00 € | |
| 0,66 € | 6.600,00 € |
Need more?
Sign in to add notes