Reference Only
EHF10801LDSMLC
Headers & Wire Housings 1.27MM IDC HEADER SMT 2X08POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 23 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,01 € | 161,23 € | |
| 6,13 € | 281,98 € | |
| 5,45 € | 626,75 € | |
| 5,22 € | 1.200,60 € | |
| 5,01 € | 2.535,06 € | |
| 4,96 € | 5.019,52 € | |
| 4,91 € | 12.309,37 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.