Reference Only
EHF11301FDSMPTR
Headers & Wire Housings 1.27MM IDC HEADER SMT 2X13POS
Datasheet
EHF-113-01-F-D-SM-P-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | EHF | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,70 € | 555,00 € | |
| 3,44 € | 2.064,00 € | |
| 3,13 € | 3.286,50 € | |
| 2,73 € | 6.961,50 € | |
| 2,46 € | 12.546,00 € |
Need more?
Sign in to add notes