Reference Only
EHT11301SD
Headers & Wire Housings 2.00MM IDC EJECTOR HDR 2X13POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 26 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.05 mm (0.12 in) | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | EHT | |
| Application | Board-to-Cable | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Ejector Latch | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,62 € | 106,68 € | |
| 7,21 € | 201,88 € | |
| 6,55 € | 366,80 € | |
| 5,55 € | 777,00 € | |
| 5,42 € | 3.794,00 € | |
| 5,37 € | 7.518,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.