
EPTS2PDVT01
High Speed / Modular Connectors EXAMAX SOCKET POWER MODULE
Datasheet
EPTS-2-P-D-VT-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | EPTS | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 14.8 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,32 € | 842,60 € | |
| 15,12 € | 1.663,20 € | |
| 14,97 € | 4.116,75 € | |
| 14,82 € | 8.151,00 € | |
| 14,00 € | 14.630,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes