
ERF8020050LDVTR
Board to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 375 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,83 € | 1.811,25 € | |
| 4,63 € | 3.472,50 € | |
| 4,59 € | 5.163,75 € | |
| 4,54 € | 11.917,50 € | |
| 4,50 € | 23.625,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.