Reference Only

ERF8025050LDVTR

Board to Board & Mezzanine Connectors 0.80MM RUGGED HIGHSPEED SOCKET

Manufacturer:

Mfr Part:
ERF8-025-05.0-L-DV-TR

TTI Part:
ERF8025050LDVTR

EDA / CAD Models

Alternate Part Number

ERF8025050LDVTR.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductSockets
Number of Positions50 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height7 mm, 8 mm, 10 mm, 13 mm, 14 mm
Maximum Data Rate56 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingReel
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

375In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 375 / Multiples: 375)
Quantity Unit PriceExt. Price
3,42 €1.282,50 €
3,01 €2.257,50 €
2,98 €3.352,50 €
2,96 €7.770,00 €
2,90 €14.137,50 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.