
ERM8005080LDVKTR
Samtec 0.80 MM EDGE RATE RUGGED HIGH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 175 / Multiples: 175)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,12 € | 371,00 € | |
| 2,05 € | 2.152,50 € | |
| 2,00 € | 4.200,00 € | |
| 1,95 € | 9.896,25 € | |
| 1,90 € | 15.295,00 € |
Need more?
Sign in to add notes