
ERM8010020LDVPTR
Samtec 0.80MM EDGE RATE RUGGED TERMIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 1.372,50 € | |
| 2,68 € | 2.412,00 € | |
| 2,58 € | 3.483,00 € | |
| 2,55 € | 6.885,00 € | |
| 2,53 € | 13.662,00 € |
Need more?
Sign in to add notes