
ERM8020020SDVTR
Samtec 0.80MM EDGE RATE RUGGED TERMIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,55 € | 1.242,50 € | |
| 3,51 € | 2.457,00 € | |
| 3,46 € | 3.633,00 € | |
| 3,42 € | 9.576,00 € | |
| 3,38 € | 15.379,00 € |
Need more?
Sign in to add notes