
ERM8020050LDVKTR
Board to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 20POS
Datasheet
ERM8-020-05.0-L-DV-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
2.250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,27 € | 817,50 € | |
| 3,09 € | 1.545,00 € | |
| 2,78 € | 2.780,00 € | |
| 2,51 € | 6.275,00 € | |
| 2,48 € | 11.160,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.