
ESQ10633TS
PC / 104 Connectors 2.54MM ELEVATED SOCKET 1X03POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Packaging | Bulk | |
| Product Type | PC / 104 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,11 € | 5,55 € | |
| 0,92 € | 46,00 € | |
| 0,729 € | 72,90 € | |
| 0,60 € | 300,00 € | |
| 0,549 € | 549,00 € | |
| 0,543 € | 1.086,00 € | |
| 0,505 € | 2.525,00 € | |
| 0,471 € | 4.710,00 € |
Need more?
Sign in to add notes