Reference Only
ESQ11012TD
PC / 104 Connectors 2.54MM ELEVATED SOCKET 2X10POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,54 € | 33,88 € | |
| 1,34 € | 1.356,08 € | |
| 1,32 € | 2.642,64 € | |
| 1,29 € | 6.470,64 € | |
| 1,27 € | 12.712,70 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes