Reference Only
ESQ13213LD
PC / 104 Connectors 2.54MM ELEVATED SOCKET 2X32POS
Datasheet
ESQ-132-13-L-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,32 € | 61,92 € | |
| 9,19 € | 110,28 € | |
| 8,80 € | 264,00 € | |
| 7,65 € | 413,10 € | |
| 7,57 € | 772,14 € | |
| 7,34 € | 3.699,36 € | |
| 6,99 € | 7.003,98 € |
Need more?
Sign in to add notes