
ESW10812GD
PC / 104 Connectors 2.54MM ELEVATED SOCKET 2X08POS
Datasheet
ESW-108-12-G-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Number of Positions | 16 Position | |
| Termination Style | Through Hole | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | ESW | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
270In Stock
405 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,32 € | 89,64 € | |
| 2,77 € | 149,58 € | |
| 2,23 € | 240,84 € | |
| 1,96 € | 1.005,48 € | |
| 1,92 € | 1.969,92 € | |
| 1,89 € | 4.745,79 € | |
| 1,87 € | 9.391,14 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes