Reference Only
ESW10812SD
PC / 104 Connectors 2.54MM ELEVATED SOCKET 2X08POS
Alternate Part Number
ESW10812SD.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Technical Resources
216In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,14 € | 84,78 € | |
| 2,62 € | 141,48 € | |
| 2,24 € | 241,92 € | |
| 2,02 € | 1.036,26 € | |
| 1,98 € | 2.031,48 € | |
| 1,96 € | 3.969,00 € | |
| 1,94 € | 9.742,68 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.