ESW-120-33-L-D Samtec

ESW12033LD

PC / 104 Connectors .100 ELEVATED SOCKET STRIP

Manufacturer:

Mfr Part:
ESW-120-33-L-D

TTI Part:
ESW12033LD

EDA / CAD Models

Alternate Part Number

ESW12033LD.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryPC / 104 Connectors
ProductStackthrough
Number of Positions40 Position
Termination StyleThrough Hole
Housing MaterialPolyester
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
PackagingTube
Pitch2.54 mm
Product TypePC / 104 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

220In Stock

110 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
4,72 €51,92 €
4,66 €102,52 €
4,61 €253,55 €
4,49 €493,90 €
4,43 €974,60 €
4,38 €2.216,28 €
4,33 €4.334,33 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.