Reference Only
FFSD05D020001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,10 € | 9,10 € | |
| 8,35 € | 83,50 € | |
| 7,62 € | 190,50 € | |
| 6,09 € | 609,00 € | |
| 6,03 € | 1.507,50 € | |
| 5,48 € | 2.740,00 € | |
| 4,37 € | 4.370,00 € | |
| 3,68 € | 7.360,00 € |
Need more?
Sign in to add notes