Reference Only
FFSD05D060001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
2.000 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,71 € | 7,71 € | |
| 7,62 € | 76,20 € | |
| 7,33 € | 366,50 € | |
| 5,23 € | 523,00 € | |
| 4,63 € | 1.157,50 € | |
| 4,58 € | 2.290,00 € | |
| 4,52 € | 4.520,00 € | |
| 4,47 € | 8.940,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes