Reference Only
FFSD10D040001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC CBLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
184In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,38 € | 10,38 € | |
| 8,65 € | 86,50 € | |
| 7,97 € | 199,25 € | |
| 7,88 € | 394,00 € | |
| 7,64 € | 764,00 € | |
| 6,98 € | 1.745,00 € | |
| 6,90 € | 3.450,00 € | |
| 6,82 € | 6.820,00 € |
Need more?
Sign in to add notes