Reference Only
FFSD10D080001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC CBLE
Datasheet
FFSD-10-D-08.00-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Gender | Female | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
348In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,98 € | 10,98 € | |
| 10,87 € | 54,35 € | |
| 10,49 € | 104,90 € | |
| 9,30 € | 465,00 € | |
| 8,23 € | 823,00 € | |
| 7,31 € | 1.827,50 € | |
| 5,82 € | 2.910,00 € | |
| 5,76 € | 5.760,00 € |
Need more?
Sign in to add notes