Reference Only
FFSD10D100001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC CBLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
250 expected 12-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,61 € | 11,61 € | |
| 11,10 € | 111,00 € | |
| 10,10 € | 252,50 € | |
| 9,57 € | 478,50 € | |
| 8,47 € | 847,00 € | |
| 7,52 € | 1.880,00 € | |
| 6,00 € | 3.000,00 € | |
| 5,55 € | 5.550,00 € |
Need more?
Sign in to add notes