Reference Only
FFSD20D040001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,02 € | 15,02 € | |
| 14,86 € | 74,30 € | |
| 14,28 € | 142,80 € | |
| 14,13 € | 353,25 € | |
| 13,72 € | 686,00 € | |
| 10,89 € | 2.722,50 € | |
| 10,77 € | 5.385,00 € | |
| 10,66 € | 10.660,00 € |
Need more?
Sign in to add notes