Reference Only
FFSD20D060001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Datasheet
FFSD-20-D-06.00-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
236In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,61 € | 16,61 € | |
| 15,55 € | 155,50 € | |
| 14,78 € | 369,50 € | |
| 14,11 € | 705,50 € | |
| 12,38 € | 1.238,00 € | |
| 11,23 € | 2.807,50 € | |
| 10,30 € | 5.150,00 € | |
| 10,18 € | 10.180,00 € |
Need more?
Sign in to add notes