Reference Only
FFSD20D080001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Datasheet
FFSD-20-D-08.00-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,39 € | 17,39 € | |
| 17,22 € | 86,10 € | |
| 16,34 € | 163,40 € | |
| 14,89 € | 744,50 € | |
| 13,32 € | 1.332,00 € | |
| 12,35 € | 3.087,50 € | |
| 11,30 € | 5.650,00 € | |
| 10,89 € | 10.890,00 € |
Need more?
Sign in to add notes