Reference Only
FFSD25D040001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,05 € | 19,05 € | |
| 18,85 € | 94,25 € | |
| 17,86 € | 178,60 € | |
| 17,01 € | 425,25 € | |
| 16,15 € | 807,50 € | |
| 14,11 € | 1.411,00 € | |
| 12,70 € | 6.350,00 € | |
| 12,56 € | 12.560,00 € |
Need more?
Sign in to add notes