
FHP0301TS
Power to the Board .156 POWER EYE SOCKET STRIP
Datasheet
FHP-03-01-T-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13.1 A | |
| Voltage Rating | 600 VAC, 845 VDC | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3.96 mm | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,16 € | 6,48 € | |
| 1,80 € | 180,00 € | |
| 1,60 € | 400,00 € | |
| 1,59 € | 795,00 € | |
| 1,24 € | 1.240,00 € | |
| 1,22 € | 2.440,00 € | |
| 0,94 € | 4.700,00 € | |
| 0,82 € | 8.200,00 € |
Need more?
My Notes
Sign into see notes.