Reference Only
FLE13001GDVKTR
Headers & Wire Housings 1.27MM RELIABLE SKT 2X30POS
Datasheet
FLE-130-01-G-DV-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
7.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 925 / Multiples: 925)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,72 € | 3.441,00 € | |
| 3,67 € | 6.789,50 € |
Need more?
Sign in to add notes