
FTSH11201LDRA
Samtec 1.27MM THRU HOLE MICRO HEADER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,72 € | 103,36 € | |
| 2,39 € | 1.271,48 € | |
| 2,36 € | 2.421,36 € | |
| 2,33 € | 5.843,64 € | |
| 2,29 € | 11.486,64 € |
Need more?
Sign in to add notes