
FTSH11301LDVEJ
Headers & Wire Housings 1.27MM MICRO HEADER 2X13 VERT.
Alternate Part Number
FTSH11301LDVEJ.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,54 € | 111,18 € | |
| 5,45 € | 2.779,50 € | |
| 5,40 € | 5.416,20 € | |
| 5,35 € | 13.460,60 € | |
| 5,29 € | 26.529,35 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.