
FW0504FD280090
Board to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
2.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,30 € | 5,20 € | |
| 1,14 € | 114,00 € | |
| 1,13 € | 282,50 € | |
| 1,07 € | 535,00 € | |
| 0,79 € | 790,00 € | |
| 0,711 € | 1.422,00 € | |
| 0,645 € | 3.225,00 € | |
| 0,571 € | 5.710,00 € |
Need more?
Sign in to add notes